
TLC59281RGER | |
|---|---|
DigiKey Part Number | 296-27234-2-ND - Tape & Reel (TR) 296-27234-1-ND - Cut Tape (CT) 296-27234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59281RGER |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59281RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.79700 | kr.67.97 |
| 25 | kr.6.16240 | kr.154.06 |
| 100 | kr.5.46740 | kr.546.74 |
| 250 | kr.5.13656 | kr.1,284.14 |
| 500 | kr.4.93682 | kr.2,468.41 |
| 1.000 | kr.4.77247 | kr.4,772.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.70655 | kr.14,119.65 |
| 6.000 | kr.4.60422 | kr.27,625.32 |
| 9.000 | kr.4.55297 | kr.40,976.73 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |











