
TLC5926IPWPR | |
|---|---|
DigiKey Part Number | 296-24761-2-ND - Tape & Reel (TR) 296-24761-1-ND - Cut Tape (CT) 296-24761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5926IPWPR |
Description | IC LED DRVR LIN 120MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5926IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| 10 | kr.7.58100 | kr.75.81 |
| 25 | kr.6.88800 | kr.172.20 |
| 100 | kr.6.12390 | kr.612.39 |
| 250 | kr.5.75948 | kr.1,439.87 |
| 500 | kr.5.53984 | kr.2,769.92 |
| 1.000 | kr.5.35895 | kr.5,358.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.37034 | kr.10,740.68 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |











