
TLC5926IDWR | |
|---|---|
DigiKey Part Number | 296-24467-2-ND - Tape & Reel (TR) 296-24467-1-ND - Cut Tape (CT) 296-24467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5926IDWR |
Description | IC LED DRVR LINEAR 120MA 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5926IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.7.81200 | kr.78.12 |
| 25 | kr.7.09360 | kr.177.34 |
| 100 | kr.6.30780 | kr.630.78 |
| 250 | kr.5.93232 | kr.1,483.08 |
| 500 | kr.5.70598 | kr.2,852.99 |
| 1.000 | kr.5.66663 | kr.5,666.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.36642 | kr.10,732.84 |
| 4.000 | kr.5.24026 | kr.20,961.04 |
| 6.000 | kr.5.17708 | kr.31,062.48 |
| 10.000 | kr.5.10708 | kr.51,070.80 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |



