
TLC5924RHBT | |
|---|---|
DigiKey Part Number | 296-20779-2-ND - Tape & Reel (TR) 296-20779-1-ND - Cut Tape (CT) 296-20779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5924RHBT |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5924RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.47300 | kr.204.73 |
| 25 | kr.18.82440 | kr.470.61 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

