
TLC5923RHBT | |
|---|---|
DigiKey Part Number | 296-19334-2-ND - Tape & Reel (TR) 296-19334-1-ND - Cut Tape (CT) 296-19334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5923RHBT |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5923RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.58000 | kr.29.58 |
| 10 | kr.22.49200 | kr.224.92 |
| 25 | kr.20.71480 | kr.517.87 |
| 100 | kr.18.76020 | kr.1,876.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.82756 | kr.4,456.89 |
| 500 | kr.17.26558 | kr.8,632.79 |
| 750 | kr.16.98412 | kr.12,738.09 |
| 1.250 | kr.16.67232 | kr.20,840.40 |
| 1.750 | kr.16.49012 | kr.28,857.71 |
| 2.500 | kr.16.31486 | kr.40,787.15 |
| Unit Price without VAT: | kr.29.58000 |
|---|---|
| Unit Price with VAT: | kr.36.97500 |

