TLC5923RHBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 943
Unit Price: kr.9.45000
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5923RHBR

DigiKey Part Number
TLC5923RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5923RHBR
Description
IC LED DRIVER LINEAR 80MA 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5923RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
80mA
Frequency
30MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.74948kr.41,248.44
Manufacturers Standard Package
Unit Price without VAT:kr.13.74948
Unit Price with VAT:kr.17.18685