


TLC5923DAPR | |
|---|---|
DigiKey Part Number | 296-28000-2-ND - Tape & Reel (TR) 296-28000-1-ND - Cut Tape (CT) 296-28000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5923DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5923DAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.69000 | kr.24.69 |
| 10 | kr.18.65300 | kr.186.53 |
| 25 | kr.17.14000 | kr.428.50 |
| 100 | kr.15.47440 | kr.1,547.44 |
| 250 | kr.14.68096 | kr.3,670.24 |
| 500 | kr.14.20246 | kr.7,101.23 |
| 1.000 | kr.13.80868 | kr.13,808.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.48458 | kr.26,969.16 |
| 4.000 | kr.13.21781 | kr.52,871.24 |
| Unit Price without VAT: | kr.24.69000 |
|---|---|
| Unit Price with VAT: | kr.30.86250 |

