MFR Recommended

TLC5917IDRG4 | |
|---|---|
DigiKey Part Number | TLC5917IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5917IDRG4 |
Description | IC LED DRVR LINEAR 120MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.41476 | kr.11,036.90 |
| 5.000 | kr.4.31366 | kr.21,568.30 |
| 7.500 | kr.4.26302 | kr.31,972.65 |
| 12.500 | kr.4.20694 | kr.52,586.75 |
| Unit Price without VAT: | kr.4.41476 |
|---|---|
| Unit Price with VAT: | kr.5.51845 |


