LED Driver IC 8 Output Linear Dimming 120mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59108FIPWR

DigiKey Part Number
296-25400-2-ND - Tape & Reel (TR)
296-25400-1-ND - Cut Tape (CT)
296-25400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59108FIPWR
Description
IC LED DRVR LINEAR 120MA 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Dimming 120mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59108FIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.22000kr.12.22
10kr.8.97600kr.89.76
25kr.8.17120kr.204.28
100kr.7.28710kr.728.71
250kr.6.86520kr.1,716.30
500kr.6.61082kr.3,305.41
1.000kr.6.40145kr.6,401.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.22916kr.12,458.32
4.000kr.6.08736kr.24,349.44
6.000kr.6.01634kr.36,098.04
10.000kr.5.93767kr.59,376.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.22000
Unit Price with VAT:kr.15.27500