TLC5620ING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 12.754
Unit Price: kr.39.41592
Datasheet
8 Bit Digital to Analog Converter 4 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5620ING4

DigiKey Part Number
TLC5620ING4-ND
Manufacturer
Manufacturer Product Number
TLC5620ING4
Description
IC DAC 8BIT V-OUT 14DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC5620ING4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.27.37190kr.2,737.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.37190
Unit Price with VAT:kr.34.21488