
TLC5620IDR | |
|---|---|
DigiKey Part Number | 296-1339-2-ND - Tape & Reel (TR) 296-1339-1-ND - Cut Tape (CT) 296-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5620IDR |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.32000 | kr.48.32 |
| 10 | kr.37.33800 | kr.373.38 |
| 25 | kr.34.59080 | kr.864.77 |
| 100 | kr.31.57570 | kr.3,157.57 |
| 250 | kr.30.13760 | kr.7,534.40 |
| 500 | kr.29.27104 | kr.14,635.52 |
| 1.000 | kr.28.55757 | kr.28,557.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.80462 | kr.69,511.55 |
| Unit Price without VAT: | kr.48.32000 |
|---|---|
| Unit Price with VAT: | kr.60.40000 |

