
TLC5620IDR | |
|---|---|
DigiKey Part Number | 296-1339-2-ND - Tape & Reel (TR) 296-1339-1-ND - Cut Tape (CT) 296-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5620IDR |
Description | IC DAC 8BIT V-OUT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5620IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.55000 | kr.48.55 |
| 10 | kr.37.51300 | kr.375.13 |
| 25 | kr.34.75280 | kr.868.82 |
| 100 | kr.31.72370 | kr.3,172.37 |
| 250 | kr.30.27888 | kr.7,569.72 |
| 500 | kr.29.40824 | kr.14,704.12 |
| 1.000 | kr.28.69143 | kr.28,691.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.93496 | kr.69,837.40 |
| Unit Price without VAT: | kr.48.55000 |
|---|---|
| Unit Price with VAT: | kr.60.68750 |

