
74LVC1G80GM,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G80GM,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GM,115 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Bulk: | 159792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.462 | kr.1.35030 | kr.1,974.14 |
| Unit Price without VAT: | kr.1.35030 |
|---|---|
| Unit Price with VAT: | kr.1.68788 |

