
TLC552CN | |
|---|---|
DigiKey Part Number | 296-10335-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC552CN |
Description | IC OSC TIMER DUAL 2.8MHZ 14-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC552CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.8MHz | |
Voltage - Supply | 1V ~ 18V | |
Current - Supply | 1.6 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.17.51275 | kr.6,567.28 |
| Unit Price without VAT: | kr.17.51275 |
|---|---|
| Unit Price with VAT: | kr.21.89094 |

