555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC552CD

DigiKey Part Number
296-10334-5-ND
Manufacturer
Manufacturer Product Number
TLC552CD
Description
IC OSC TIMER DUAL 2.8MHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.8MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC552CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.8MHz
Voltage - Supply
1V ~ 18V
Current - Supply
1.6 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.58000kr.27.58
10kr.20.91000kr.209.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.58000
Unit Price with VAT:kr.34.47500

Other Suppliers on DigiKey

4.658In Stock
Ships from Rochester Electronics, LLC