
TLC4502ACD | |
|---|---|
DigiKey Part Number | 296-10325-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC4502ACD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4502ACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.50000 | kr.51.50 |
| 10 | kr.39.87900 | kr.398.79 |
| 75 | kr.34.34733 | kr.2,576.05 |
| 150 | kr.33.06093 | kr.4,959.14 |
| 300 | kr.32.00210 | kr.9,600.63 |
| 525 | kr.31.28531 | kr.16,424.79 |
| 1.050 | kr.30.54042 | kr.32,067.44 |
| Unit Price without VAT: | kr.51.50000 |
|---|---|
| Unit Price with VAT: | kr.64.37500 |

