
TLC4501AID | |
|---|---|
DigiKey Part Number | 296-10322-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC4501AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC4501AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.10000 | kr.46.10 |
| 10 | kr.35.55800 | kr.355.58 |
| 75 | kr.30.53907 | kr.2,290.43 |
| 150 | kr.29.37227 | kr.4,405.84 |
| 300 | kr.28.41223 | kr.8,523.67 |
| 525 | kr.27.76267 | kr.14,575.40 |
| 1.050 | kr.27.08732 | kr.28,441.69 |
| Unit Price without VAT: | kr.46.10000 |
|---|---|
| Unit Price with VAT: | kr.57.62500 |

