Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC393QDRQ1

DigiKey Part Number
296-17501-2-ND - Tape & Reel (TR)
296-17501-1-ND - Cut Tape (CT)
296-17501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC393QDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC393QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.42400kr.64.24
25kr.5.82560kr.145.64
100kr.5.16330kr.516.33
250kr.4.84796kr.1,211.99
500kr.4.65764kr.2,328.82
1.000kr.4.50106kr.4,501.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.48231kr.8,705.77
5.000kr.3.39907kr.16,995.35
7.500kr.3.35739kr.25,180.42
12.500kr.3.31121kr.41,390.12
17.500kr.3.28423kr.57,474.03
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250