
TLC374IDR | |
---|---|
DigiKey Part Number | 296-46346-2-ND - Tape & Reel (TR) 296-46346-1-ND - Cut Tape (CT) 296-46346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374IDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.34000 | kr.9.34 |
10 | kr.6.83500 | kr.68.35 |
25 | kr.6.20040 | kr.155.01 |
100 | kr.5.50270 | kr.550.27 |
250 | kr.5.16992 | kr.1,292.48 |
500 | kr.4.96922 | kr.2,484.61 |
1.000 | kr.4.80416 | kr.4,804.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.62984 | kr.11,574.60 |
5.000 | kr.4.52479 | kr.22,623.95 |
7.500 | kr.4.47221 | kr.33,541.57 |
12.500 | kr.4.41391 | kr.55,173.87 |
Unit Price without VAT: | kr.9.34000 |
---|---|
Unit Price with VAT: | kr.11.67500 |