
TLC374CDR | |
---|---|
DigiKey Part Number | 296-1328-2-ND - Tape & Reel (TR) 296-1328-1-ND - Cut Tape (CT) 296-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374CDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.64000 | kr.8.64 |
10 | kr.6.26600 | kr.62.66 |
25 | kr.5.67560 | kr.141.89 |
100 | kr.5.02850 | kr.502.85 |
250 | kr.4.71988 | kr.1,179.97 |
500 | kr.4.53402 | kr.2,267.01 |
1.000 | kr.4.38093 | kr.4,380.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.21942 | kr.10,548.55 |
5.000 | kr.4.12207 | kr.20,610.35 |
7.500 | kr.4.07334 | kr.30,550.05 |
12.500 | kr.4.01932 | kr.50,241.50 |
Unit Price without VAT: | kr.8.64000 |
---|---|
Unit Price with VAT: | kr.10.80000 |