
TLC372QDR | |
|---|---|
DigiKey Part Number | 296-TLC372QDRTR-ND - Tape & Reel (TR) 296-TLC372QDRCT-ND - Cut Tape (CT) 296-TLC372QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372QDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.12100 | kr.61.21 |
| 25 | kr.5.54280 | kr.138.57 |
| 100 | kr.4.90930 | kr.490.93 |
| 250 | kr.4.60696 | kr.1,151.74 |
| 500 | kr.4.42474 | kr.2,212.37 |
| 1.000 | kr.4.27460 | kr.4,274.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.11620 | kr.10,290.50 |
| 5.000 | kr.4.02073 | kr.20,103.65 |
| 7.500 | kr.3.97294 | kr.29,797.05 |
| 12.500 | kr.3.91995 | kr.48,999.38 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |



