Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372IDR

DigiKey Part Number
296-26755-2-ND - Tape & Reel (TR)
296-26755-1-ND - Cut Tape (CT)
296-26755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC372IDR
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.6.26900kr.62.69
25kr.5.67880kr.141.97
100kr.5.03150kr.503.15
250kr.4.72272kr.1,180.68
500kr.4.53662kr.2,268.31
1.000kr.4.38340kr.4,383.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.22163kr.10,554.08
5.000kr.4.12416kr.20,620.80
7.500kr.4.07535kr.30,565.13
12.500kr.4.02128kr.50,266.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500