Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372ID

DigiKey Part Number
296-10310-5-ND
Manufacturer
Manufacturer Product Number
TLC372ID
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.237
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.52000kr.9.52
10kr.6.96400kr.69.64
75kr.5.73467kr.430.10
150kr.5.44880kr.817.32
300kr.5.21323kr.1,563.97
525kr.5.05398kr.2,653.34
1.050kr.4.88827kr.5,132.68
2.550kr.4.71828kr.12,031.61
5.025kr.4.61410kr.23,185.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.52000
Unit Price with VAT:kr.11.90000