Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CPWR

DigiKey Part Number
296-10309-2-ND - Tape & Reel (TR)
296-10309-1-ND - Cut Tape (CT)
296-10309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC372CPWR
Description
IC COMPARATOR 2 DIFF 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC372CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.5.30500kr.53.05
25kr.4.79440kr.119.86
100kr.4.23540kr.423.54
250kr.3.96832kr.992.08
500kr.3.80746kr.1,903.73
1.000kr.3.67507kr.3,675.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.56605kr.7,132.10
4.000kr.3.47633kr.13,905.32
6.000kr.3.43139kr.20,588.34
10.000kr.3.38161kr.33,816.10
14.000kr.3.35252kr.46,935.28
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250