TLC3702QDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 3.186
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 11.886
Unit Price: kr.4.69000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702QDRQ1

DigiKey Part Number
296-TLC3702QDRQ1TR-ND - Tape & Reel (TR)
296-TLC3702QDRQ1CT-ND - Cut Tape (CT)
296-TLC3702QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3702QDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3702QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.6.52600kr.65.26
25kr.5.91560kr.147.89
100kr.5.24500kr.524.50
250kr.4.92488kr.1,231.22
500kr.4.73210kr.2,366.05
1.000kr.4.57347kr.4,573.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.40599kr.11,014.98
5.000kr.4.30504kr.21,525.20
7.500kr.4.25451kr.31,908.82
12.500kr.4.19848kr.52,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500