
TLC3702MDREP | |
|---|---|
DigiKey Part Number | 296-18142-2-ND - Tape & Reel (TR) 296-18142-1-ND - Cut Tape (CT) 296-18142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702MDREP |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 90µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.77000 | kr.29.77 |
| 10 | kr.22.64000 | kr.226.40 |
| 25 | kr.20.85120 | kr.521.28 |
| 100 | kr.18.88490 | kr.1,888.49 |
| 250 | kr.17.94716 | kr.4,486.79 |
| 500 | kr.17.38210 | kr.8,691.05 |
| 1.000 | kr.16.91694 | kr.16,916.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.42600 | kr.41,065.00 |
| Unit Price without VAT: | kr.29.77000 |
|---|---|
| Unit Price with VAT: | kr.37.21250 |

