Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7733QPWREP

DigiKey Part Number
296-18143-2-ND - Tape & Reel (TR)
296-18143-1-ND - Cut Tape (CT)
296-18143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7733QPWREP
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7733QPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1.1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.49000kr.46.49
10kr.35.89200kr.358.92
25kr.33.23800kr.830.95
100kr.30.31940kr.3,031.94
250kr.28.92804kr.7,232.01
500kr.28.08972kr.14,044.86
1.000kr.27.39964kr.27,399.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.26.83156kr.53,663.12
Manufacturers Standard Package
Unit Price without VAT:kr.46.49000
Unit Price with VAT:kr.58.11250