
TLC3702CPS | |
|---|---|
DigiKey Part Number | 296-34358-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3702CPS |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.66500 | kr.56.65 |
| 80 | kr.4.61275 | kr.369.02 |
| 160 | kr.4.37800 | kr.700.48 |
| 320 | kr.4.18494 | kr.1,339.18 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

