OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC352CP

DigiKey Part Number
296-10285-5-ND
Manufacturer
Manufacturer Product Number
TLC352CP
Description
IC COMPARATOR 2 DIFF 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC352CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
400µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.03000kr.12.03
10kr.8.87700kr.88.77
50kr.7.59800kr.379.90
100kr.7.20320kr.720.32
250kr.6.78580kr.1,696.45
500kr.6.53414kr.3,267.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.03000
Unit Price with VAT:kr.15.03750

Other Suppliers on DigiKey

545In Stock
Ships from Rochester Electronics, LLC