
TLC339IDR | |
|---|---|
DigiKey Part Number | 296-1324-2-ND - Tape & Reel (TR) 296-1324-1-ND - Cut Tape (CT) 296-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339IDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC339IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.7.77400 | kr.77.74 |
| 25 | kr.7.06520 | kr.176.63 |
| 100 | kr.6.28470 | kr.628.47 |
| 250 | kr.5.91252 | kr.1,478.13 |
| 500 | kr.5.68784 | kr.2,843.92 |
| 1.000 | kr.5.50305 | kr.5,503.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.30791 | kr.13,269.77 |
| 5.000 | kr.5.19032 | kr.25,951.60 |
| 7.500 | kr.5.13147 | kr.38,486.03 |
| 12.500 | kr.5.06623 | kr.63,327.88 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |


