Phase Lock Loop (PLL) IC 55MHz 1 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2932AIPWR

DigiKey Part Number
296-41677-2-ND - Tape & Reel (TR)
296-41677-1-ND - Cut Tape (CT)
296-41677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2932AIPWR
Description
IC PHASE LOCK LOOP 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 55MHz 1 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLC2932AIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
No/No
Frequency - Max
55MHz
Divider/Multiplier
No/No
Voltage - Supply
2.85V ~ 5.25V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.441
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.32000kr.29.32
10kr.22.24800kr.222.48
25kr.20.48600kr.512.15
100kr.18.54860kr.1,854.86
250kr.17.62516kr.4,406.29
500kr.17.06844kr.8,534.22
1.000kr.16.61023kr.16,610.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.23324kr.32,466.48
4.000kr.15.92284kr.63,691.36
Manufacturers Standard Package
Unit Price without VAT:kr.29.32000
Unit Price with VAT:kr.36.65000