
TLC27M4IPWR | |
|---|---|
DigiKey Part Number | 296-TLC27M4IPWRTR-ND - Tape & Reel (TR) 296-TLC27M4IPWRCT-ND - Cut Tape (CT) 296-TLC27M4IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.6.19200 | kr.61.92 |
| 25 | kr.5.61200 | kr.140.30 |
| 100 | kr.4.97040 | kr.497.04 |
| 250 | kr.4.66484 | kr.1,166.21 |
| 500 | kr.4.48068 | kr.2,240.34 |
| 1.000 | kr.4.32900 | kr.4,329.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.20419 | kr.8,408.38 |
| 4.000 | kr.4.10151 | kr.16,406.04 |
| 6.000 | kr.4.05005 | kr.24,300.30 |
| 10.000 | kr.3.99308 | kr.39,930.80 |
| 14.000 | kr.3.95977 | kr.55,436.78 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

