
| TLC27M4CPWR | |
|---|---|
| DigiKey Part Number | 296-7420-2-ND - Tape & Reel (TR) 296-7420-1-ND - Cut Tape (CT) 296-7420-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLC27M4CPWR | 
| Description | IC OPAMP GP 4 CIRCUIT 14TSSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC27M4CPWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | - | |
| Slew Rate | 0.62V/µs | |
| Gain Bandwidth Product | 525 kHz | |
| Current - Input Bias | 0.7 pA | |
| Voltage - Input Offset | 1.1 mV | |
| Current - Supply | 570µA (x4 Channels) | |
| Current - Output / Channel | 30 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 16 V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 14-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 | 
| 10 | kr.5.89400 | kr.58.94 | 
| 25 | kr.5.33760 | kr.133.44 | 
| 100 | kr.4.72450 | kr.472.45 | 
| 250 | kr.4.43160 | kr.1,107.90 | 
| 500 | kr.4.25536 | kr.2,127.68 | 
| 1.000 | kr.4.11021 | kr.4,110.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.3.99079 | kr.7,981.58 | 
| 4.000 | kr.3.89245 | kr.15,569.80 | 
| 6.000 | kr.3.84319 | kr.23,059.14 | 
| 10.000 | kr.3.78865 | kr.37,886.50 | 
| 14.000 | kr.3.75674 | kr.52,594.36 | 
| Unit Price without VAT: | kr.8.13000 | 
|---|---|
| Unit Price with VAT: | kr.10.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark