
TLC27M4ACDR | |
|---|---|
DigiKey Part Number | 296-41676-2-ND - Tape & Reel (TR) 296-41676-1-ND - Cut Tape (CT) 296-41676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4ACDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 525 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 570µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.6.32700 | kr.63.27 |
| 25 | kr.5.73560 | kr.143.39 |
| 100 | kr.5.08230 | kr.508.23 |
| 250 | kr.4.77080 | kr.1,192.70 |
| 500 | kr.4.58318 | kr.2,291.59 |
| 1.000 | kr.4.42866 | kr.4,428.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.26556 | kr.10,663.90 |
| 5.000 | kr.4.16726 | kr.20,836.30 |
| 7.500 | kr.4.11801 | kr.30,885.08 |
| 12.500 | kr.4.06348 | kr.50,793.50 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |

