TLC27M2IPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.245
Unit Price: kr.8.23000
Datasheet

Similar


STMicroelectronics
In Stock: 3.964
Unit Price: kr.5.27000
Datasheet

Similar


STMicroelectronics
In Stock: 3.976
Unit Price: kr.5.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.14286
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.05000
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2IPWRG4

DigiKey Part Number
TLC27M2IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27M2IPWRG4
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes