
TLC27M2IDR | |
|---|---|
DigiKey Part Number | 296-1322-2-ND - Tape & Reel (TR) 296-1322-1-ND - Cut Tape (CT) 296-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M2IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.98600 | kr.59.86 |
| 25 | kr.5.41920 | kr.135.48 |
| 100 | kr.4.79740 | kr.479.74 |
| 250 | kr.4.50076 | kr.1,125.19 |
| 500 | kr.4.32198 | kr.2,160.99 |
| 1.000 | kr.4.17487 | kr.4,174.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.01952 | kr.10,048.80 |
| 5.000 | kr.3.92589 | kr.19,629.45 |
| 7.500 | kr.3.87899 | kr.29,092.42 |
| 12.500 | kr.3.82705 | kr.47,838.12 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |











