CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L7IDR

DigiKey Part Number
296-1320-2-ND - Tape & Reel (TR)
296-1320-1-ND - Cut Tape (CT)
296-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L7IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27L7IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
170 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.16.93700kr.169.37
25kr.15.54240kr.388.56
100kr.14.01100kr.1,401.10
250kr.13.28076kr.3,320.19
500kr.12.84058kr.6,420.29
1.000kr.12.47825kr.12,478.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.09565kr.30,239.12
5.000kr.11.86518kr.59,325.90
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750

Other Suppliers on DigiKey

39.085In Stock
Ships from Rochester Electronics, LLC