
TLC27L4IDR | |
|---|---|
DigiKey Part Number | 296-1319-2-ND - Tape & Reel (TR) 296-1319-1-ND - Cut Tape (CT) 296-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.42400 | kr.64.24 |
| 25 | kr.5.82560 | kr.145.64 |
| 100 | kr.5.16330 | kr.516.33 |
| 250 | kr.4.84796 | kr.1,211.99 |
| 500 | kr.4.65764 | kr.2,328.82 |
| 1.000 | kr.4.50106 | kr.4,501.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.33578 | kr.10,839.45 |
| 5.000 | kr.4.23616 | kr.21,180.80 |
| 7.500 | kr.4.18627 | kr.31,397.03 |
| 12.500 | kr.4.13100 | kr.51,637.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

