
TLC27L4CPWR | |
|---|---|
DigiKey Part Number | 296-TLC27L4CPWRTR-ND - Tape & Reel (TR) 296-TLC27L4CPWRCT-ND - Cut Tape (CT) 296-TLC27L4CPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4CPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.14700 | kr.61.47 |
| 25 | kr.5.56600 | kr.139.15 |
| 100 | kr.4.92990 | kr.492.99 |
| 250 | kr.4.62624 | kr.1,156.56 |
| 500 | kr.4.44338 | kr.2,221.69 |
| 1.000 | kr.4.29273 | kr.4,292.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.16883 | kr.8,337.66 |
| 4.000 | kr.4.06682 | kr.16,267.28 |
| 6.000 | kr.4.01572 | kr.24,094.32 |
| 10.000 | kr.3.95915 | kr.39,591.50 |
| 14.000 | kr.3.92605 | kr.54,964.70 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

