SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4CDR

DigiKey Part Number
296-1318-2-ND - Tape & Reel (TR)
296-1318-1-ND - Cut Tape (CT)
296-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L4CDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
57µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.6.11800kr.61.18
25kr.5.54000kr.138.50
100kr.4.90690kr.490.69
250kr.4.60468kr.1,151.17
500kr.4.42266kr.2,211.33
1.000kr.4.27270kr.4,272.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.11451kr.10,286.27
5.000kr.4.01915kr.20,095.75
7.500kr.3.97140kr.29,785.50
12.500kr.3.91848kr.48,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250