
TLC27L4AIDR | |
|---|---|
DigiKey Part Number | 296-TLC27L4AIDRTR-ND - Tape & Reel (TR) 296-TLC27L4AIDRCT-ND - Cut Tape (CT) 296-TLC27L4AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.9.78600 | kr.97.86 |
| 25 | kr.8.91720 | kr.222.93 |
| 100 | kr.7.96480 | kr.796.48 |
| 250 | kr.7.51024 | kr.1,877.56 |
| 500 | kr.7.23606 | kr.3,618.03 |
| 1.000 | kr.7.01044 | kr.7,010.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.77233 | kr.16,930.83 |
| 5.000 | kr.6.62875 | kr.33,143.75 |
| 7.500 | kr.6.55691 | kr.49,176.83 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

