
TLC27L2CPS | |
|---|---|
DigiKey Part Number | 296-26751-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L2CPS |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 10 | kr.5.46600 | kr.54.66 |
| 80 | kr.4.44638 | kr.355.71 |
| 160 | kr.4.21931 | kr.675.09 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

