
TLC27L2BCDR | |
|---|---|
DigiKey Part Number | 296-31958-2-ND - Tape & Reel (TR) 296-31958-1-ND - Cut Tape (CT) 296-31958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2BCDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2BCDR Models |
Category | Voltage - Input Offset 204 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4311-1ARHZ | Analog Devices Inc. | 97 | 505-ADA4311-1ARHZ-ND | kr.57.26000 | Similar |
| ADA4312-1ACPZ-R7 | Analog Devices Inc. | 2.950 | ADA4312-1ACPZ-R7CT-ND | kr.94.24000 | Similar |
| TS272IDT | STMicroelectronics | 4.835 | 497-2247-1-ND | kr.21.11000 | Similar |
| TS27L2AIDT | STMicroelectronics | 7.015 | 497-18882-1-ND | kr.17.51000 | Similar |
| TS27L2BIDT | STMicroelectronics | 104 | 497-8083-1-ND | kr.28.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.6.18600 | kr.61.86 |
| 25 | kr.5.59960 | kr.139.99 |
| 100 | kr.4.95750 | kr.495.75 |
| 250 | kr.4.65108 | kr.1,162.77 |
| 500 | kr.4.46662 | kr.2,233.31 |
| 1.000 | kr.4.39367 | kr.4,393.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.15432 | kr.10,385.80 |
| 5.000 | kr.4.05766 | kr.20,288.30 |
| 7.500 | kr.4.00924 | kr.30,069.30 |
| 12.500 | kr.3.95563 | kr.49,445.38 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

