
TLC279IDR | |
|---|---|
DigiKey Part Number | 296-1315-2-ND - Tape & Reel (TR) 296-1315-1-ND - Cut Tape (CT) 296-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC279IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC279IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 320 µV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.18.17800 | kr.181.78 |
| 25 | kr.16.69760 | kr.417.44 |
| 100 | kr.15.06810 | kr.1,506.81 |
| 250 | kr.14.29184 | kr.3,572.96 |
| 500 | kr.13.82398 | kr.6,911.99 |
| 1.000 | kr.13.43889 | kr.13,438.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.03235 | kr.32,580.87 |
| 5.000 | kr.12.78742 | kr.63,937.10 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |

