
TL16C2552FNR | |
|---|---|
DigiKey Part Number | 296-TL16C2552FNRTR-ND - Tape & Reel (TR) 296-TL16C2552FNRCT-ND - Cut Tape (CT) 296-TL16C2552FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2552FNR |
Description | IC DUAL UART 1.8V-5V FIFO 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552FNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.41696 | kr.16,708.48 |
| 1.000 | kr.32.62119 | kr.32,621.19 |
| 1.500 | kr.32.22261 | kr.48,333.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.66000 | kr.54.66 |
| 10 | kr.42.41200 | kr.424.12 |
| 25 | kr.39.35400 | kr.983.85 |
| 100 | kr.35.98810 | kr.3,598.81 |
| 250 | kr.34.38404 | kr.8,596.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |


