
TLC277CD | |
|---|---|
DigiKey Part Number | 296-7364-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC277CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC277CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.13.67000 | kr.136.70 |
| 75 | kr.11.46680 | kr.860.01 |
| 150 | kr.10.95327 | kr.1,642.99 |
| 300 | kr.10.53063 | kr.3,159.19 |
| 525 | kr.10.24476 | kr.5,378.50 |
| 1.050 | kr.9.94751 | kr.10,444.89 |
| 2.550 | kr.9.64258 | kr.24,588.58 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |




