
TLC274CDBR | |
|---|---|
DigiKey Part Number | 296-TLC274CDBRTR-ND - Tape & Reel (TR) 296-TLC274CDBRCT-ND - Cut Tape (CT) 296-TLC274CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CDBR |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.03020 | kr.16,060.40 |
| 4.000 | kr.7.85566 | kr.31,422.64 |
| 6.000 | kr.7.76824 | kr.46,609.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.37000 | kr.15.37 |
| 10 | kr.11.41300 | kr.114.13 |
| 25 | kr.10.42160 | kr.260.54 |
| 100 | kr.9.33250 | kr.933.25 |
| 250 | kr.8.81320 | kr.2,203.30 |
| 500 | kr.8.50008 | kr.4,250.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.8.14000 | kr.81.40 |
| 25 | kr.7.39960 | kr.184.99 |
| 100 | kr.6.58620 | kr.658.62 |
| 250 | kr.6.19876 | kr.1,549.69 |
| 500 | kr.5.96524 | kr.2,982.62 |
| 1.000 | kr.5.77292 | kr.5,772.92 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |

