
TLC2652CP | |
|---|---|
DigiKey Part Number | 296-7323-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652CP |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.1V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 0.6 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.85000 | kr.54.85 |
| 10 | kr.42.55400 | kr.425.54 |
| 50 | kr.37.63480 | kr.1,881.74 |
| 100 | kr.36.11020 | kr.3,611.02 |
| 250 | kr.34.50132 | kr.8,625.33 |
| 500 | kr.33.53154 | kr.16,765.77 |
| 1.000 | kr.32.73359 | kr.32,733.59 |
| Unit Price without VAT: | kr.54.85000 |
|---|---|
| Unit Price with VAT: | kr.68.56250 |

