
TLC2652AI-8D | |
|---|---|
DigiKey Part Number | 296-7319-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652AI-8D |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652AI-8D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3.1V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.71000 | kr.65.71 |
| 10 | kr.51.32400 | kr.513.24 |
| 75 | kr.44.46133 | kr.3,334.60 |
| 150 | kr.42.86580 | kr.6,429.87 |
| 300 | kr.41.55260 | kr.12,465.78 |
| 525 | kr.40.66406 | kr.21,348.63 |
| 1.050 | kr.39.74065 | kr.41,727.68 |
| Unit Price without VAT: | kr.65.71000 |
|---|---|
| Unit Price with VAT: | kr.82.13750 |

