TLC2652AC-14D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 868
Unit Price: kr.16.91000
Datasheet
Zero-Drift Amplifier 1 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2652AC-14D

DigiKey Part Number
296-7315-5-ND
Manufacturer
Manufacturer Product Number
TLC2652AC-14D
Description
IC OPAMP ZERO-DRIFT 1CIRC 14SOIC
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2652AC-14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
3.1V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.8 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.799 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.799In Stock
Ships from Rochester Electronics, LLC